Manufacturer Part #
CW02B7K500JE70
CW Series Ø 4.78 x 14.27 mm 3.75 W 7.5 kOhm ±30 ppm/°C Lead Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW02B7K500JE70 - Technical Attributes
Attributes Table
| Resistance: | 7.5kΩ |
| Rated Power: | 3.75W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±30ppm/°C |
| Technology: | Wirewound |
| Operating Temp Range: | -65°C to +350°C |
| Dimension: | L 14.27mm x D 4.78mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole