text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2BWFR050X

ERJ Series 0402 0.05 Ohm ±1% 0.25 W ±300 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-2BWFR050X - Technical Attributes
Attributes Table
Resistance: 50mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,200.00
USD
Quantity
Unit Price
10,000
$0.12
20,000
$0.119
30,000+
$0.118
Product Variant Information section