text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-0714RL

RC Series 1206 0.25 W 14 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
YAGEO RC1206FR-0714RL - Technical Attributes
Attributes Table
Resistance: 14Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
5,000
$0.0171
15,000
$0.0167
25,000
$0.0165
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section