text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BTT10K0

RNCF 0805 0.1 W 10 kΩ ±0.1% ±10 ppm/°C Precision Thin Film SMT Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805BTT10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,800.00
USD
Quantity
Unit Price
5,000+
$0.36