text.skipToContent text.skipToNavigation

Manufacturer Part #

RPC2512JT24R0

RPC Series 2512 1.5 W 24 Ohms ±5% ±100 ppm/° C SMT Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RPC2512JT24R0 - Technical Attributes
Attributes Table
Resistance: 24Ω
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000
$0.215
8,000+
$0.21
Product Variant Information section