text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805100RFHTA

TNPW Series 0805 0.2 W 100 Ohm ±1 % ±50 ppm/K Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0805100RFHTA - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$610.00
USD
Quantity
Unit Price
5,000+
$0.122
Product Variant Information section