Manufacturer Part #
WSC2515R5000FEA
WSC Series 2515 1 W 0.5 Ohm ±1% ±90 ppm/°C Precision Power Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Vishay WSC2515R5000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSC2515R5000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.5Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±90ppm/°C |
| Case Size: | 2515 (6438 Metric) |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel