text.skipToContent text.skipToNavigation

Manufacturer Part #

ZOR-12-R-52-0R

ZOR Series 0.16 W 0 Ω Jumper Axial Through Hole Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
YAGEO ZOR-12-R-52-0R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.167W
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  3.3mm x D  1.8mm
Height - Max: 2.1mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
Singapore:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$54.50
USD
Quantity
Unit Price
5,000
$0.0109
15,000
$0.0106
25,000
$0.0105
75,000
$0.0103
125,000+
$0.0101
Product Variant Information section