Manufacturer Part #
EXB-18V220JX
EXB-18V Series 0201 0.031 W 22 Ohm ±5 % 4 Element SMT Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXB-18V220JX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EXB-18V220JX - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 22Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.1W |
| Voltage Rating: | 12.5V |
| Rated Current: | 0.5A |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 0.4mm |
| No of Pins: | 8 |
| Dimension: | L 1.4mm x W 0.6mm x H 0.35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.03
20,000+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount