text.skipToContent text.skipToNavigation

Manufacturer Part #

25PR10KLF

25 Series 1/4 in Square 10 kOhm Through Hole ±10 % Single-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 25PR10KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 25PR10KLF is a part of 25 series 10 kΩ, 10%, 1/4" sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Mechanical Stops - Solid
  • Stop Strength - 7 oz.-in. Min. (500 g-cm)
  • Torque - 3 oz.-in. Max. (200 g-cm)
  • Weight - 0.02 oz. nominal (0.6 grams)
  • Dielectric Strength - 900 Vrms
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,250.00
USD
Quantity
Unit Price
50
$0.68
150
$0.66
250
$0.65
500
$0.64
1,000+
$0.625
Product Variant Information section