text.skipToContent text.skipToNavigation

Manufacturer Part #

25WR20KLF

25 Series 1/4 in Square 20 kOhm Through Hole ±10 % Single-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 25WR20KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 20kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,060.00
USD
Quantity
Unit Price
50
$2.12
150
$2.09
200
$2.08
500
$2.06
750+
$2.03
Product Variant Information section