text.skipToContent text.skipToNavigation

Manufacturer Part #

B57235S100M

B57235-S Series 10 Ohm 3 A 2900 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57235S100M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±20%
Temperature Range: 0°C to 65°C
Power Dissipation: 1800mW
No of Terminals: 2
Dimension: H  14mm x W  6mm x D  9.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000+
$0.315
Product Variant Information section