text.skipToContent text.skipToNavigation

Manufacturer Part #

B59886C120A70

B59886 Series 1500 Ohm 12 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59886C120A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1500Ω
Rated Current: 12mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
500
$0.595
1,000
$0.585
1,500
$0.58
2,500+
$0.565
Product Variant Information section