text.skipToContent text.skipToNavigation

Manufacturer Part #

1478769-2

Anti-Vibration 0.20" ~ 0.39" (5.0mm ~ 10.0mm) Nylon Black Cable Gland

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1478769-2 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Nylon
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,216.00
USD
Quantity
Unit Price
1,600+
$2.01
Product Variant Information section