text.skipToContent text.skipToNavigation

Manufacturer Part #

4095

Brass Tin Plate .187 inch Tab Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4095 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.078in
Material: Brass / Tin Plate
Length: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,842
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$305.50
USD
Quantity
Unit Price
2,500
$0.1222
5,000+
$0.1195
Product Variant Information section