text.skipToContent text.skipToNavigation

Manufacturer Part #

8322

Self-Aligning T-1 3/4 Natural Nylon .320 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Keystone 8322 - Technical Attributes
Attributes Table
Length: 0.32in
Style: Round
Material: Nylon
Diameter: 0.12in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,955
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
2,000
$0.109
3,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section