text.skipToContent text.skipToNavigation

Manufacturer Part #

8829

#4 Screw Nylon Stacking Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Keystone 8829 - Technical Attributes
Attributes Table
Length: 3.2in
Material: Nylon
Diameter: 6.6in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$260.00
USD
Quantity
Unit Price
200
$0.111
400
$0.109
1,000
$0.106
2,000
$0.104
4,000+
$0.0993
Product Variant Information section