text.skipToContent text.skipToNavigation

Manufacturer Part #

8831

UL Rated Nylon Self Aligning .250 inch Long Stacking Spacer for #4 Screw

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8831 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$280.00
USD
Quantity
Unit Price
2,500
$0.112
5,000+
$0.11
Product Variant Information section