text.skipToContent text.skipToNavigation

Manufacturer Part #

907-270

907 Series Universal .270 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 907-270 - Technical Attributes
Attributes Table
Length: 0.27in
Style: Round
Material: Nylon
Diameter: 0.167in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$118.40
USD
Quantity
Unit Price
300
$0.0618
750
$0.0603
1,500
$0.0592
3,000
$0.0581
7,500+
$0.0556
Product Variant Information section