text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-300

CR-300 Series Black Clip and Ring Set for Rectangular Series LEDs

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar CR-300 - Technical Attributes
Attributes Table
Length: 0.324in
Style: Round
Diameter: 0.368in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
100
$0.25
200
$0.245
1,000
$0.24
2,000+
$0.23
Product Variant Information section