text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP2-06M-01

MDLSP2 Series Natural Nylon .236 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MDLSP2-06M-01 - Technical Attributes
Attributes Table
Length: 0.236in
Style: Round
Material: Nylon
Diameter: 0.138in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$185.00
USD
Quantity
Unit Price
125
$0.19
250
$0.188
500
$0.185
1,250
$0.181
2,500+
$0.176
Product Variant Information section