text.skipToContent text.skipToNavigation

Manufacturer Part #

1902G

4 - 40 Thread 0.875" (22.2 mm) Length Hex Threaded Nylon Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1902G - Technical Attributes
Attributes Table
Length: 875in
Style: Threaded
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$372.50
USD
Quantity
Unit Price
500+
$0.745
Product Variant Information section