text.skipToContent text.skipToNavigation

Manufacturer Part #

1921C

Stainless Steel 6.35 x 19.05 mm Hex Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1921C - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
502
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
15
$1.45
30
$1.44
75
$1.42
200
$1.40
400+
$1.37
Product Variant Information section