text.skipToContent text.skipToNavigation

Manufacturer Part #

1953

Brass 6 - 32 Thread Male / Female .625 inch Long Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1953 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,460
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
30
$0.605
75
$0.59
150
$0.58
400
$0.565
1,000+
$0.545
Product Variant Information section