text.skipToContent text.skipToNavigation

Manufacturer Part #

2026

4-40 Threaded Round Aluminum Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2026 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Aluminum
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
2,000+
$0.26
Product Variant Information section