text.skipToContent text.skipToNavigation

Manufacturer Part #

2211

Aluminum Female - Female 6-32 Threaded Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Keystone 2211 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
9,600
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.50
USD
Quantity
Unit Price
500
$0.425
1,000
$0.415
1,500+
$0.41
Product Variant Information section