text.skipToContent text.skipToNavigation

Manufacturer Part #

2262-2

2262-2 - Ø 0.187 inch 4 to 40 Thread Brass Nickel Plating Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2262-2 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,919
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
40
$0.58
100
$0.57
200
$0.56
400
$0.55
1,000+
$0.53
Product Variant Information section