text.skipToContent text.skipToNavigation

Manufacturer Part #

24308

Brass Nickel Plate 4.5 mm HEX 12 mm Long M2.5 x 0.45 Thread M/F Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24308 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.177in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,417
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
25
$0.895
50
$0.88
125
$0.86
250
$0.845
500+
$0.81
Product Variant Information section