text.skipToContent text.skipToNavigation

Manufacturer Part #

24324

Ø 0.216 x 0.984 inch M3 Threaded Hex Brass Nickel Plated M / F Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24324 - Technical Attributes
Attributes Table
Length: 0.984in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.216in
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,616
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
500+
$1.37
Product Variant Information section