text.skipToContent text.skipToNavigation

Manufacturer Part #

4862

4 - 40 Thread .125 inch Long Force-Fit Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Keystone 4862 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Stainless Steel
Diameter: 0.219in
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
1,433
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.65
USD
Quantity
Unit Price
500+
$0.865
Product Variant Information section