text.skipToContent text.skipToNavigation

Manufacturer Part #

4868

Stainless Steel Ø7.1 x 6.4 mm 6-32 Thread Force-Fit Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4868 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Stainless Steel
Diameter: 0.281in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
500+
$1.20
Product Variant Information section