text.skipToContent text.skipToNavigation

Manufacturer Part #

7220

Brass Nickel Plated 8-32 Thread HEX Male / Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7220 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,190
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
500+
$0.825
Product Variant Information section