text.skipToContent text.skipToNavigation

Manufacturer Part #

8412

2 inch Length Male/Female Threaded Standoff 4-40 Thread Aluminum

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8412 - Technical Attributes
Attributes Table
Length: 2in
Style: Threaded
Material: Aluminum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,199
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
500+
$1.40
Product Variant Information section