text.skipToContent text.skipToNavigation

Manufacturer Part #

8436

8-32 Thread 6.4 mm x 41.3 mm Aluminum Male/Female Threaded Standoffs

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8436 - Technical Attributes
Attributes Table
Length: 1.625in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
413
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$710.00
USD
Quantity
Unit Price
15
$1.50
30
$1.49
75
$1.47
150
$1.45
300+
$1.42
Product Variant Information section