text.skipToContent text.skipToNavigation

Manufacturer Part #

LAT-16-361-1

Self-Laminating Polyester 0.75 x 1" Laser Printable Labels

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady LAT-16-361-1 - Technical Attributes
Attributes Table
Type: Laser
Material: Polyester
Dimension (Inch): H  0.75in x W  1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$137.49
USD
Quantity
Unit Price
1
$137.49
2
$135.49
3
$134.33
4
$133.51
5+
$130.95
Product Variant Information section