text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-46-473-10

THT 0.25 x 0.75" White Dissipative Polyester Thermal Transfer Labels -10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Brady THT-46-473-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension (Inch): H  0.25in x W  0.75in
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$211.84
USD
Quantity
Unit Price
1
$211.84
2
$207.44
3
$204.90
4+
$201.76
Product Variant Information section