text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-150S560DT

277 - 480Vac, 150W, 385 - 5600mA, 14-39V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics ESD-150S560DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 150W
Minimum Output Voltage: 14V
Maximum Output Voltage: 39V
Minimum Output Current: 385mA
Maximum Output Current: 5600mA
Input Power Factor: 0.95
Efficiency: 93%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
12
Total
$62.58
USD
Quantity
Unit Price
1
$62.58
2
$61.88
4
$61.19
5
$60.96
15+
$59.60