text.skipToContent text.skipToNavigation

Manufacturer Part #

LM324QT

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - QFN-16 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM324QT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$912.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.152
9,000
$0.15
15,000+
$0.147
Product Variant Information section