text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV822IQ2T

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV822IQ2T - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 3500µV
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section