text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6074-E/ST

MCP6074 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Microchip MCP6074-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 91dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 57°
Low Noise: 19nV/√Hz
Output Current: 28mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MCP6074-E/ST is a High Precision Operational Amplifier with single supply of 1.8 V to 6 V, gain bandwidth product of 1.2 MHz and low quiescent current of 110 µA, available in TSSOP-10 surface mount package.

Features:

  • Low Offset Voltage: ±150 μV (maximum)
  • Low Quiescent Current: 110 μA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8 V to 6.0 V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive
  • Portable Instrumentation
  • Sensor Conditioning
  • Battery Powered Systems
  • Medical Instrumentation
  • Test Equipment
  • Analog Filters
Pricing Section
Global Stock:
389
USA:
389
384
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
96
Total
$9.20
USD
Quantity
Unit Price
96
$1.84
288
$1.82
480
$1.81
960
$1.79
1,920+
$1.77
Product Variant Information section