text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6294-E/ST

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6294-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.4V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 8.7nV/√Hz
Output Current: 25mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MCP6294 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 10 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4 V, while drawing 1 mA (typ.) quiescent current. In addition, the MCP6294 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of operational amplifiers is designed with Microchip’s advanced CMOS process.

This device is manufactured by cascading the two op amps, with the output of op amp A being connected to the non-inverting input of op amp B. The CS input puts the device in a Low-power mode. The MCP6294 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.4 V to 5.5 V.

Features:

  • Gain Bandwidth Product: 10 MHz (typ.)
  • Supply Current: IQ = 1.0 mA
  • Supply Voltage: 2.4 V to 5.5 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Single with Chip Select(bar) [CS(bar)] (MCP6293)
  • Dual with Chip Select(bar) [CS(bar)] (MCP6295)

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
5,376
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$423.36
USD
Quantity
Unit Price
96
$1.47
384
$1.45
960
$1.44
2,400
$1.43
3,840+
$1.40
Product Variant Information section