text.skipToContent text.skipToNavigation

Référence fabricant

MCP652-E/SN

MCP652 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP652-E/SN - Caractéristiques techniques
Attributes Table
No of Channels: 2
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP652 family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail

Features:

  • Gain Bandwidth Product: 50 MHz (typical)
  • Short Circuit Current: 100 mA (typical)
  • Noise: 7.5 nV/vHz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 µV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 30 V/µs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier

View the complete product family of MCP65x series Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
4 700
Délai d'usine :
N/A
Commande minimale :
200
Multiples de :
100
Total 
476,00 $
USD
Quantité
Prix unitaire
10
$2.45
30
$2.42
100
$2.38
300
$2.35
1 000+
$2.29
Product Variant Information section