text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L1T-E/OT

MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6L1T-E/OT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000+
$0.365
Product Variant Information section