Manufacturer Part #
TSB7192IYDT
TSB7192 Series 36 V 1.8 mA 22 MHz Rail-to-Rail input/Output Dual Op-Amps - SO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSB7192IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB7192IYDT - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 2 |
| Slew Rate-Nom: | 12V/µs |
| Input Offset Voltage-Max: | 1.2mV |
| Gain Bandwidth Product: | 22MHz |
| Average Bias Current-Max: | 300nA |
| Supply Voltage: | 2.7V to 36V |
| Common Mode Rejection Ratio: | 130dB |
| Supply Current: | 1.8mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 125dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 125dB |
| Phase Margin: | 68° |
| Low Noise: | 12nV/√Hz |
| Output Current: | 50mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount