Manufacturer Part #
TSC1021AIYPT
TSC1021 Series 5.5 V 300 µA High-Side Current Sense Amplifier - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSC1021AIYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC1021AIYPT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 800kHz |
| Slew Rate-Nom: | 0.45V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Average Bias Current-Max: | 7µA |
| Supply Voltage: | 3.5V to 5.5V |
| Common Mode Rejection Ratio: | 105dB |
| Supply Current: | 450µA |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | -40°C to +125°C |
| Low Noise: | 50nV/√Hz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Package Style:
TSSOP-8
Mounting Method:
Surface Mount