text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6290ICT

TVS6290 Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SC-70-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6290ICT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.33V/µs
Input Offset Voltage-Max: 4mV
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The TSV6290ICT is a single micropower rail to rail input/output CMOS operational amplifier with a shutdown function. It operate with a core supply voltage ranging from 1.5 to 5.5 V.

Features:

  • Low supply voltage: 1.5 V – 5.5 V
  • Rail-to-rail input and output
  • Low input offset voltage: 800 μV max (A version)
  • Low power consumption: 29 μA typical
  • Gain bandwidth product: 1.3 MHz typical
  • Stable when used in gain configuration
  • Micropackages: SC70-5/6, SOT23-5/6
  • Low input bias current: 1 pA typical
  • Extended temperature range: -40 to +125°C
  • 4 kV human body model

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$2,520.00
USD
Quantity
Unit Price
6,000+
$0.42
Product Variant Information section