text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV854IPT

TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSV854IPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 4mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,937.50
USD
Quantity
Unit Price
2,500
$0.775
5,000
$0.765
7,500
$0.755
10,000+
$0.75