text.skipToContent text.skipToNavigation

Manufacturer Part #

DG442DYZ

DG442 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG442DYZ - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 100µA
ON Resistance: 85Ω
Supply Voltage: 44V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The DG442DYZ is a monolithic CMOS analog switch. It include four independent single pole single throw (SPST) analog switches, TTL and CMOS compatible digital inputs, and a voltage reference for logic thresholds.

This device feature lower analog ON resistance (<85 Ω) and faster switch time (tON <250 ns) compared to the DG201A and DG202. The charge injection has been reduced, simplifying sample and hold applications.

Features:

  • ON Resistance (Max). . . . .. . . . . . . . . . . 85 Ω
  • Low Power Consumption (PD) . .  . . . . . . <1.6 mW
  • Fast Switching Action
    • tON (Max) . . . . . . . . . . . . . . . .  . . . . . . 250ns
    • tOFF (Max, DG441). . . . . . . . . .  . . . . . . 120ns
  • Low Charge Injection
  • Upgrade from DG201A, DG202
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel SystemsSample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1920
Multiple Of:
480
Total
$2,592.00
USD
Quantity
Unit Price
1
$1.44
40
$1.42
125
$1.40
400
$1.38
1,250+
$1.35
Product Variant Information section