text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CPC05MTR

STP16CPC05 Series 100mA 30MHz Low Voltage 16Bit Constant Current LED Sink Driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
STMicroelectronics STP16CPC05MTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$1.05
2,000
$1.04
3,000+
$1.03
Product Variant Information section