text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2181SPBF

IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Infineon IR2181SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 1.9A
Peak Output Current: 1.9A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 240mA
Turn-off Delay Time: 220ns
Turn-on Delay Time: 180ns
Rise Time: 60ns
Fall Time: 35ns
Operating Temp Range: -50°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR2181SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side refereneced output channels. Available in surface mount SOIC-8 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V and 5V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4A/1.8A
  • Also available LEAD-FREE (PbF)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$6,992.00
USD
Quantity
Unit Price
95
$1.91
285
$1.89
475
$1.88
950
$1.86
1,900+
$1.84
Product Variant Information section